3-channel audio amplifier IC featuring 25W output power per channel. Operates with dual supply voltages from 10V to 28V, with a maximum dual supply voltage of 32V. Offers a wide voltage gain of 110dB and a gain bandwidth product of 7.5MHz. Housed in a TO-220 package for through-hole mounting. Maximum power dissipation is 125W, with an operating temperature range of -20°C to 85°C.
Texas Instruments LM4782TA technical specifications.
| Package/Case | TO-220 |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 7.5MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 32V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 64V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Output Power | 25W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 7.5MHz |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4782TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.