
The LM4808MMX is a dual audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The amplifier has a gain bandwidth product of 5.5MHz and a power dissipation of 16.5mW. It is available in an MSOP package and is suitable for surface mount applications.
Texas Instruments LM4808MMX technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 16.5mW |
| Power Supply Rejection Ratio (PSRR) | 89dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 67dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4808MMX to view detailed technical specifications.
No datasheet is available for this part.
