
Texas Instruments LM4809MM technical specifications.
| Package/Case | VSSOP |
| Input Offset Voltage (Vos) | 50mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 105mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 105mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Boomer® |
| Supply Current | 1.4mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 900kHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4809MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
