
Texas Instruments LM4820M-6 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 4mA |
| RoHS Compliant | No |
| Series | Boomer® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4820M-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
