
The LM4832MX is a specialized audio IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications in SOIC W packages. The device is powered by a 5V supply voltage and can withstand up to 5.5V. The LM4832MX has a quiescent current of 13mA and a power supply rejection ratio of 45dB.
Texas Instruments LM4832MX technical specifications.
| Package/Case | SOIC W |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 13mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4832MX to view detailed technical specifications.
No datasheet is available for this part.