
The LM4832MX/NOPB is a surface mount, 5V, 250mW audio amplifier with I²C interface. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in a 1000 unit package quantity, packaged in tape and reel. The LM4832MX/NOPB has a power supply rejection ratio of 45dB.
Texas Instruments LM4832MX/NOPB technical specifications.
| Package/Case | SOIC |
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4832MX/NOPB to view detailed technical specifications.
No datasheet is available for this part.