
Texas Instruments LM4835MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4835MT/NOPB to view detailed technical specifications.
No datasheet is available for this part.