
The LM4836LQX is an audio IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 2.7V to 5.5V. The device is designed for surface mount applications and is available on tape and reel packaging. The LM4836LQX has a power supply rejection ratio of 74dB.
Texas Instruments LM4836LQX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4836LQX to view detailed technical specifications.
No datasheet is available for this part.