
The LM4838MT is a dual audio IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a load impedance of 3 ohms and a quiescent current of 15mA. The device is packaged in a TSSOP-28 package and is not RoHS compliant. It operates with a supply voltage between 2.7V and 5.5V and has an output power of 2.2W.
Texas Instruments LM4838MT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Load Impedance | 3R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Output Power | 2.2W |
| Quiescent Current | 15mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4838MT to view detailed technical specifications.
No datasheet is available for this part.