
Texas Instruments LM4838MTE technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Load Impedance | 3R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2.2W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4838MTE to view detailed technical specifications.
No datasheet is available for this part.
