The LM4840MH is a 28-pin dual audio IC with an industrial temperature range of -40°C to 85°C. It has a supply voltage range of 2.7V to 5.5V and is available in an HTSSOP package. The device has 28 terminals and 1 function, with a terminal position of dual. It is designed for use in audio applications.
Texas Instruments LM4840MH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM4840MH to view detailed technical specifications.
No datasheet is available for this part.