Texas Instruments LM48413TL technical specifications.
| Package/Case | BGA |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 2 |
| Output Power | 1.2W |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM48413TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.