
The LM4843MHX is a surface mount audio amplifier from Texas Instruments, packaged in a 2500-unit tape and reel. It operates within a temperature range of -40°C to 85°C and has a maximum output power of 2.2W. The device is RoHS non-compliant and has a quiescent current of 15mA.
Texas Instruments LM4843MHX technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| RoHS Compliant | No |
| Series | Boomer® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4843MHX to view detailed technical specifications.
No datasheet is available for this part.
