
The LM4845ITL is a 3-channel audio amplifier from Texas Instruments, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use with a 5.5V dual supply voltage and has a power supply rejection ratio of 88dB. The device is mounted using a surface mount process and is available in a tape and reel packaging format. The LM4845ITL is not RoHS compliant and does not undergo radiation hardening.
Texas Instruments LM4845ITL technical specifications.
| Bandwidth | 20kHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 6.8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 11mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4845ITL to view detailed technical specifications.
No datasheet is available for this part.
