The LM4849MH/NOPB is a Boomer audio amplifier from Texas Instruments, available in the HTSSOP package for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with a maximum output power of 2.2W. It features a power supply rejection ratio of 74dB.
Texas Instruments LM4849MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4849MH/NOPB to view detailed technical specifications.
No datasheet is available for this part.