
The LM4850MTX/NOPB is a Boomer audio amplifier from Texas Instruments, featuring a maximum output power of 1.9W and a supply voltage range of 2.4V to 5.5V. It operates over a temperature range of -40°C to 85°C and is available in a surface mount TSSOP14 package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Texas Instruments LM4850MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.9W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4850MTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
