Mono Class-D audio amplifier IC featuring integrated boost converter for 3W output into 8Ω load. Delivers up to 6.7W maximum output power with a dual supply voltage range of 3V to 5.5V. Boasts high Common Mode Rejection Ratio of 71dB and Power Supply Rejection Ratio of 88dB. Surface mountable in a 24-WQFN package with dimensions of 5mm x 4mm x 0.8mm. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments LM48511SQ/NOPB technical specifications.
| Common Mode Rejection Ratio | 71dB |
| Dual Supply Voltage | 5V |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 6.7W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 13.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 14.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48511SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
