
The LM4851ITLX/NOPB is a Boomer audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle a maximum output power of 1.5W and is powered by a supply voltage between 2.6V and 5V. The device has a supply current of 14mA and is designed for surface mount applications, available on tape and reel packaging. The LM4851ITLX/NOPB is RoHS compliant and features a power supply rejection ratio of 70dB.
Texas Instruments LM4851ITLX/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4851ITLX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
