Texas Instruments LM48520TL/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.3W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 1.3W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 14.8mA |
| Supply Type | Triple |
| Voltage Gain | 24dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48520TL/NOPB to view detailed technical specifications.
No datasheet is available for this part.