Texas Instruments LM48520TLE/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.3W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48520TLE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.