
Texas Instruments LM48557URX technical specifications.
| Package Family Name | Micro SMD |
| Package/Case | Micro SMD |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 1.97 |
| Package Width (mm) | 1.97 |
| Package Height (mm) | 0.24(Max) |
| Seated Plane Height (mm) | 0.35 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Typical PSRR | 80dB |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Output Type | 1-Channel Mono |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM48557URX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.