Texas Instruments LM4855ITLX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 12mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4855ITLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
