Texas Instruments LM48560TL/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Common Mode Rejection Ratio | 68dB |
| Features | I²C |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48560TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.