The LM48560TLX is a 16-pin industrial-grade audio amplifier IC from Texas Instruments, designed for operation between 2.7V and 5.5V. It features a temperature grade of industrial and a JEDEC package code of S-XBGA-B16. The device has a width and length of 1.97mm and a pin count of 16. It operates within a temperature range of -40 to 85 degrees Celsius.
Texas Instruments LM48560TLX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B16 |
| Width | 1.97 |
| Length | 1.97 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM48560TLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.