Texas Instruments LM4857ITL technical specifications.
| Input Offset Voltage (Vos) | 40mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 21mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4857ITL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.