The LM4857ITLX/NOPB is a dual supply voltage audio amplifier from Texas Instruments. It features I²C communication and an input offset voltage of 40mV. The amplifier operates within a temperature range of -40°C to 85°C and is capable of delivering a maximum output power of 1.6W. It is available in a surface mount package and is compliant with RoHS regulations.
Texas Instruments LM4857ITLX/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Features | I²C |
| Input Offset Voltage (Vos) | 40mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.6W |
| Mount | Surface Mount |
| Output Power | 135mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 13mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4857ITLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
