The LM4857SP is a dual supply audio amplifier from Texas Instruments, featuring six channels and an output power of 135mW. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The amplifier has a supply current of 13mA and a power supply rejection ratio of 86dB.
Texas Instruments LM4857SP technical specifications.
| Dual Supply Voltage | 5V |
| Input Offset Voltage (Vos) | 40mV |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Output Power | 135mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 13mA |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4857SP to view detailed technical specifications.
No datasheet is available for this part.