
Texas Instruments LM48580TL/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Gain | 30.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Supply Current | 2.7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48580TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
