
High efficiency Class H audio amplifier for haptic piezo actuators and ceramic speakers. Features high voltage operation, a low 2.7mA quiescent current, and a wide operating temperature range of -40°C to 85°C. This surface mount device is packaged on tape and reel, is lead-free, and RoHS compliant.
Texas Instruments LM48580TLX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Quiescent Current | 2.7mA |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48580TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
