
Single-channel, 1 Watt audio power amplifier IC featuring a 20kHz bandwidth. Designed for surface mount applications in an SOIC package, it operates from a 2.7V to 5.5V single supply voltage, with a typical 5V operating voltage. Delivers up to 1.15W output power into an 8-ohm load. Includes a shutdown mode and a Power Supply Rejection Ratio (PSRR) of 65dB. Operating temperature range is -20°C to 85°C.
Texas Instruments LM4860M technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 1.15W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.15W |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4860M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
