
Mono audio amplifier IC, 1.15W output power into 8Ω load. Features a single 2.7V to 5.5V supply voltage range with a typical 5V operating voltage. This surface mount component is housed in a 16-pin SOIC package, measuring 9.91mm in length, 3.91mm in width, and 1.45mm in height. Offers a Power Supply Rejection Ratio (PSRR) of 65dB and a quiescent current of 7mA. Operates across a temperature range of -20°C to 85°C and is RoHS compliant.
Texas Instruments LM4860M/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 1.15W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.15W |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 7mA |
| Supply Type | Single |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4860M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
