
Mono 1.1W Class-AB audio amplifier IC, featuring 1 channel and an 8 Ohm load impedance. Delivers 1.5W maximum output power with an operating supply voltage of 5V, ranging from 2V to 5.5V. Housed in an 8-pin SOIC package for surface mounting, with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height. Operates across a temperature range of -40°C to 85°C, offering 65dB Power Supply Rejection Ratio and RoHS compliance.
Texas Instruments LM4861M/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.1W |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Thickness | 1.58mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4861M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
