
The LM4862MX is a single-channel audio amplifier from Texas Instruments, featuring a maximum output power of 825mW and operating over a supply voltage range of 2.7V to 5.5V. It is packaged in a lead-free SOIC-8 package and is suitable for surface mount applications. The device is specified to operate over a temperature range of -40°C to 85°C. Note that this device is not RoHS compliant.
Texas Instruments LM4862MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 825mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 825mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 3.6mA |
| RoHS Compliant | No |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4862MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
