
The LM4863LQX is a surface mount audio amplifier from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a quiescent current of 11.5mA and a maximum output power of 3.2W. This amplifier is packaged in a tape and reel format with 4500 units per package and is not RoHS compliant.
Texas Instruments LM4863LQX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.2W |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 11.5mA |
| RoHS Compliant | No |
| Series | Boomer® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4863LQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.