
The LM4863MTE/NOPB is a surface mount audio amplifier from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device is RoHS compliant and has a power supply rejection ratio of 67dB. It is available in a 73-unit package with a HTSSOP package type and is lead free.
Texas Instruments LM4863MTE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 11.5mA |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4863MTE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.