
The LM4863MTEX/NOPB is a Boomer audio amplifier from Texas Instruments, featuring a maximum output power of 3.2W and operating over a temperature range of -40°C to 85°C. It is available in a surface-mount HTSSOP package and is RoHS compliant. The amplifier has a power supply rejection ratio of 67dB and is suitable for use in audio applications.
Texas Instruments LM4863MTEX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4863MTEX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
