The LM4863MTX is a surface mount audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The device is packaged in a TSSOP20 package and is available on tape and reel. The LM4863MTX has a power supply rejection ratio of 67dB and a quiescent current of 11.5mA.
Texas Instruments LM4863MTX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 11.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4863MTX to view detailed technical specifications.
No datasheet is available for this part.