
Texas Instruments LM4864M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 675mW |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 3.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4864M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.