
The LM4864MMX/NOPB is a single-channel audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a maximum output power of 850mW and can handle supply voltages between 2.7V and 5.5V. It is RoHS compliant and available in a tape and reel packaging format with 3500 units per package.
Texas Instruments LM4864MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 850mW |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM4864 |
| Supply Current | 3.6mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4864MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
