
Texas Instruments LM4868LQ technical specifications.
| Package/Case | WFQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Quiescent Current | 7.5mA |
| RoHS Compliant | No |
| Series | Boomer® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4868LQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.