
The LM4871LD is a single-supply audio amplifier from Texas Instruments with a maximum output power of 3W and a unity gain bandwidth product of 4MHz. It operates over a temperature range of -40°C to 85°C and is available in a SOLCC8 package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a quiescent current of 6.5mA and a power supply rejection ratio of 60dB.
Texas Instruments LM4871LD technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 3W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Boomer® |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 4MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4871LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
