
Mono 1.5W Class-AB audio amplifier IC, featuring a 3W maximum output power and 3 Ohm load impedance. Operates from a 2V to 5.5V supply voltage with a quiescent current of 6.5mA. Offers a 60dB power supply rejection ratio. Packaged in an 8-pin SOIC for surface mounting, supplied on tape and reel. RoHS compliant and lead-free.
Texas Instruments LM4871MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Load Impedance | 3R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4871MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
