The LM4871N/NOPB is an industrial-grade audio amplifier from Texas Instruments, featuring a single channel and operating within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 2 to 5.5 volts and a maximum supply current of 10 milliamps. The device is packaged in a DIP-8 format, making it suitable for through-hole mounting.
Texas Instruments LM4871N/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 10 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM4871N/NOPB to view detailed technical specifications.
No datasheet is available for this part.