The LM4873LQ/NOPB is a Boomer audio amplifier from Texas Instruments, operating between -40°C and 85°C. It features a power supply rejection ratio of 67dB and a quiescent current of 7.5mA. This surface mount amplifier is RoHS compliant and available in quantities of 1000, packaged in cut tape.
Texas Instruments LM4873LQ/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4873LQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.