
The LM4873MT/NOPB is a TSSOP packaged audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is a lead-free and RoHS compliant device with a quiescent current of 7.5mA. The amplifier has a maximum output power of 3W and is suitable for surface mount applications.
Texas Instruments LM4873MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 7.5mA |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4873MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.