
Dual 2.1W audio amplifier with stereo headphone function, featuring a 300kHz gain bandwidth product and 5mV input offset voltage. This surface mount component operates from a 2V to 5.5V single supply voltage, with a typical operating supply voltage of 5V and 300kHz gain bandwidth. Delivering up to 3W max output power, it offers 2 channels and a 67dB power supply rejection ratio. Packaged in a 20-HTSSOP, this lead-free and RoHS compliant integrated circuit is designed for a wide operating temperature range of -40°C to 85°C.
Texas Instruments LM4873MTE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 5.5V |
| Gain Bandwidth Product | 300kHz |
| Height | 0.9mm |
| Input Offset Voltage (Vos) | 5mV |
| Input Type | SINGLE |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 5V |
| Output Power | 440mW |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4873MTE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
