
The LM4873MTEX-1 is a surface mount audio amplifier from Texas Instruments with a maximum operating temperature range of -40°C to 85°C. It has a maximum output power of 3W and a quiescent current of 7.5mA. The device is packaged in a lead-free HTSSOP package and is available in quantities of 2500 on tape and reel. The LM4873MTEX-1 is not RoHS compliant.
Texas Instruments LM4873MTEX-1 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 7.5mA |
| RoHS Compliant | No |
| Series | Boomer® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4873MTEX-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.