The LM4873MTEX/NOPB is a dual 2.2W audio amplifier from Texas Instruments, designed for use with a 5V single supply. It operates over a temperature range of -40°C to 85°C and is available in a surface mount HTSSOP package. The device is RoHS compliant and features a power supply rejection ratio of 67dB. It is suitable for use in audio applications where a high level of output power is required.
Texas Instruments LM4873MTEX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2.2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4873MTEX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.