The LM4874MH is a dual-channel industrial audio amplifier from Texas Instruments, designed to operate within a temperature range of -40 to 85 degrees Celsius. It features a 20-terminal package with a terminal position of dual and a JEDEC package code of R-PDSO-G20. The amplifier is available in a 4.4mm wide and 6.5mm long HTSSOP package. It can handle supply voltages between 3 and 5.5 volts and is suitable for industrial applications.
Texas Instruments LM4874MH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM4874MH to view detailed technical specifications.
No datasheet is available for this part.