
The LM4875MMX is a specialized audio IC with a voltage gain of 72dB, suitable for operation over a temperature range of -40°C to 85°C. It is available in an MSOP package and is designed for surface mount applications. The device is not radiation hardened and is not RoHS compliant.
Texas Instruments LM4875MMX technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 72dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4875MMX to view detailed technical specifications.
No datasheet is available for this part.